LGR971-KN-1
vs
LGN971-KN-1
feature comparison
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Transferred
|
Obsolete
|
Ihs Manufacturer |
OSRAM OPTO SEMICONDUCTORS GMBH
|
OSRAM OPTO SEMICONDUCTORS GMBH
|
Package Description |
2 X 1.25 MM, 0.80 MM HEIGHT, LEAD FREE, SMT, 2 PIN
|
3.20 X 1.60 MM, 1.10 MM HEIGHT, ROHS COMPLIANT PACKAGE-2
|
Reach Compliance Code |
compliant
|
compliant
|
HTS Code |
8541.40.20.00
|
8541.40.20.00
|
Color |
GREEN
|
GREEN
|
Color@Wavelength |
Green-Yellow
|
|
Configuration |
SINGLE
|
SINGLE
|
Forward Current-Max |
0.025 A
|
0.025 A
|
Forward Voltage-Max |
2.5 V
|
|
JESD-609 Code |
e3
|
e3
|
Lens Type |
COLORLESS DIFFUSED
|
COLORLESS DIFFUSED
|
Luminous Intensity-Min |
0.0071 cd
|
|
Luminous Intensity-Nom |
26.05 mcd
|
26.1 mcd
|
Mounting Feature |
SURFACE MOUNT
|
SURFACE MOUNT
|
Number of Functions |
1
|
1
|
Number of Terminals |
2
|
2
|
Operating Temperature-Max |
85 °C
|
85 °C
|
Operating Temperature-Min |
-30 °C
|
-30 °C
|
Optoelectronic Device Type |
SINGLE COLOR LED
|
SINGLE COLOR LED
|
Overall Height |
0.8 mm
|
1.2 mm
|
Packing Method |
TR
|
TR
|
Peak Wavelength |
572 nm
|
572 nm
|
Reverse Voltage-Max |
12 V
|
|
Shape |
RECTANGULAR
|
RECTANGULAR
|
Size |
1.3 mm
|
2 mm
|
Surface Mount |
YES
|
YES
|
Terminal Finish |
Tin (Sn) - with Nickel (Ni) barrier
|
Tin (Sn)
|
Terminal Pitch |
2.1 mm
|
3.5 mm
|
Viewing Angle |
160 deg
|
160 deg
|
Base Number Matches |
1
|
1
|
Pbfree Code |
|
Yes
|
|
|
|
Compare LGR971-KN-1 with alternatives
Compare LGN971-KN-1 with alternatives