LH0021CK
vs
8508801YC
feature comparison
Rohs Code |
No
|
|
Part Life Cycle Code |
Obsolete
|
Obsolete
|
Ihs Manufacturer |
NATIONAL SEMICONDUCTOR CORP
|
CTS CORP
|
Part Package Code |
TO-3
|
TO-204AA
|
Package Description |
,
|
,
|
Pin Count |
8
|
2
|
Reach Compliance Code |
unknown
|
unknown
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8542.33.00.01
|
8542.33.00.01
|
Amplifier Type |
OPERATIONAL AMPLIFIER
|
OPERATIONAL AMPLIFIER
|
Average Bias Current-Max (IIB) |
1 µA
|
0.3 µA
|
Common-mode Reject Ratio-Min |
70 dB
|
|
Input Offset Voltage-Max |
7500 µV
|
3000 µV
|
JESD-30 Code |
O-MBFM-P8
|
O-MBFM-P2
|
JESD-609 Code |
e0
|
|
Neg Supply Voltage Limit-Max |
-18 V
|
-18 V
|
Neg Supply Voltage-Nom (Vsup) |
-18 V
|
-15 V
|
Number of Functions |
1
|
1
|
Number of Terminals |
8
|
2
|
Operating Temperature-Max |
85 °C
|
125 °C
|
Operating Temperature-Min |
-25 °C
|
-55 °C
|
Package Body Material |
METAL
|
METAL
|
Package Shape |
ROUND
|
ROUND
|
Package Style |
FLANGE MOUNT
|
FLANGE MOUNT
|
Qualification Status |
Not Qualified
|
|
Slew Rate-Min |
1 V/us
|
|
Slew Rate-Nom |
3 V/us
|
|
Supply Current-Max |
4 mA
|
|
Supply Voltage Limit-Max |
18 V
|
18 V
|
Supply Voltage-Nom (Vsup) |
18 V
|
15 V
|
Surface Mount |
NO
|
NO
|
Technology |
BIPOLAR
|
|
Temperature Grade |
OTHER
|
MILITARY
|
Terminal Finish |
TIN LEAD
|
|
Terminal Form |
PIN/PEG
|
PIN/PEG
|
Terminal Position |
BOTTOM
|
BOTTOM
|
Voltage Gain-Min |
20000
|
|
Base Number Matches |
2
|
4
|
Common-mode Reject Ratio-Nom |
|
70 dB
|
|
|
|
Compare LH0021CK with alternatives
Compare 8508801YC with alternatives