LH0032ACG
vs
AD842JRZ-16
feature comparison
Rohs Code |
No
|
Yes
|
Part Life Cycle Code |
Obsolete
|
Not Recommended
|
Ihs Manufacturer |
NATIONAL SEMICONDUCTOR CORP
|
ANALOG DEVICES INC
|
Part Package Code |
BCY
|
SOIC
|
Package Description |
QIP, QUAD12,.4SQ
|
ROHS COMPLIANT, SOIC-16
|
Pin Count |
12
|
16
|
Reach Compliance Code |
unknown
|
compliant
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8542.33.00.01
|
8542.33.00.01
|
Amplifier Type |
OPERATIONAL AMPLIFIER
|
OPERATIONAL AMPLIFIER
|
Architecture |
VOLTAGE-FEEDBACK
|
|
Average Bias Current-Max (IIB) |
0.01 µA
|
10 µA
|
Bias Current-Max (IIB) @25C |
0.005 µA
|
|
Common-mode Reject Ratio-Nom |
60 dB
|
115 dB
|
Frequency Compensation |
NO
|
|
Input Offset Voltage-Max |
7000 µV
|
3000 µV
|
JESD-30 Code |
O-MBCY-W12
|
R-PDSO-G16
|
JESD-609 Code |
e0
|
e3
|
Low-Offset |
NO
|
|
Neg Supply Voltage-Nom (Vsup) |
-15 V
|
-15 V
|
Number of Functions |
1
|
1
|
Number of Terminals |
12
|
16
|
Operating Temperature-Max |
85 °C
|
75 °C
|
Operating Temperature-Min |
-25 °C
|
|
Package Body Material |
METAL
|
PLASTIC/EPOXY
|
Package Code |
QIP
|
SOP
|
Package Equivalence Code |
QUAD12,.4SQ
|
|
Package Shape |
ROUND
|
RECTANGULAR
|
Package Style |
CYLINDRICAL
|
SMALL OUTLINE
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Slew Rate-Min |
350 V/us
|
|
Slew Rate-Nom |
500 V/us
|
375 V/us
|
Supply Current-Max |
22 mA
|
|
Supply Voltage Limit-Max |
18 V
|
18 V
|
Supply Voltage-Nom (Vsup) |
15 V
|
15 V
|
Surface Mount |
NO
|
YES
|
Technology |
BIPOLAR
|
BIPOLAR
|
Temperature Grade |
OTHER
|
COMMERCIAL EXTENDED
|
Terminal Finish |
TIN LEAD
|
Matte Tin (Sn) - annealed
|
Terminal Form |
WIRE
|
GULL WING
|
Terminal Pitch |
2.54 mm
|
1.27 mm
|
Terminal Position |
BOTTOM
|
DUAL
|
Unity Gain BW-Nom |
70000
|
80000
|
Voltage Gain-Min |
710
|
|
Wideband |
YES
|
|
Base Number Matches |
1
|
2
|
Pbfree Code |
|
No
|
Manufacturer Package Code |
|
RW-16
|
Samacsys Manufacturer |
|
Analog Devices
|
Length |
|
10.3 mm
|
Moisture Sensitivity Level |
|
1
|
Neg Supply Voltage Limit-Max |
|
-18 V
|
Peak Reflow Temperature (Cel) |
|
260
|
Seated Height-Max |
|
2.65 mm
|
Time@Peak Reflow Temperature-Max (s) |
|
30
|
Width |
|
7.5 mm
|
|
|
|
Compare LH0032ACG with alternatives
Compare AD842JRZ-16 with alternatives