LH0032G/883B
vs
ELH0032G/883B
feature comparison
Rohs Code |
No
|
No
|
Part Life Cycle Code |
Obsolete
|
Obsolete
|
Ihs Manufacturer |
NATIONAL SEMICONDUCTOR CORP
|
ELANTEC
|
Package Description |
QIP, QUAD12,.4SQ
|
TO-8
|
Reach Compliance Code |
unknown
|
unknown
|
ECCN Code |
EAR99
|
|
HTS Code |
8542.33.00.01
|
|
Amplifier Type |
OPERATIONAL AMPLIFIER
|
OPERATIONAL AMPLIFIER
|
Architecture |
VOLTAGE-FEEDBACK
|
VOLTAGE-FEEDBACK
|
Bias Current-Max (IIB) @25C |
0.001 µA
|
0.001 µA
|
Common-mode Reject Ratio-Nom |
60 dB
|
60 dB
|
Frequency Compensation |
NO
|
NO
|
Input Offset Voltage-Max |
10000 µV
|
5000 µV
|
JESD-30 Code |
O-MBCY-W12
|
O-MBCY-W12
|
JESD-609 Code |
e0
|
e0
|
Low-Offset |
NO
|
NO
|
Neg Supply Voltage Limit-Max |
-18 V
|
-18 V
|
Neg Supply Voltage-Nom (Vsup) |
-15 V
|
-15 V
|
Number of Functions |
1
|
1
|
Number of Terminals |
12
|
12
|
Operating Temperature-Max |
125 °C
|
125 °C
|
Operating Temperature-Min |
-55 °C
|
-55 °C
|
Package Body Material |
METAL
|
METAL
|
Package Code |
QIP
|
QIP
|
Package Equivalence Code |
QUAD12,.4SQ
|
QUAD12,.4SQ
|
Package Shape |
ROUND
|
ROUND
|
Package Style |
CYLINDRICAL
|
CYLINDRICAL
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Screening Level |
MIL-STD-883 Class B
|
MIL-STD-883 Class B
|
Slew Rate-Min |
350 V/us
|
350 V/us
|
Supply Current-Max |
20 mA
|
23 mA
|
Supply Voltage Limit-Max |
18 V
|
18 V
|
Supply Voltage-Nom (Vsup) |
15 V
|
15 V
|
Surface Mount |
NO
|
NO
|
Temperature Grade |
MILITARY
|
MILITARY
|
Terminal Finish |
TIN LEAD
|
TIN LEAD
|
Terminal Form |
WIRE
|
WIRE
|
Terminal Pitch |
2.54 mm
|
2.54 mm
|
Terminal Position |
BOTTOM
|
BOTTOM
|
Unity Gain BW-Nom |
70000
|
70000
|
Voltage Gain-Min |
710
|
251
|
Wideband |
YES
|
YES
|
Base Number Matches |
2
|
1
|
Average Bias Current-Max (IIB) |
|
0.001 µA
|
Common-mode Reject Ratio-Min |
|
50 dB
|
Slew Rate-Nom |
|
500 V/us
|
Technology |
|
BIPOLAR
|
|
|
|
Compare LH0032G/883B with alternatives
Compare ELH0032G/883B with alternatives