LH0071-0H-MIL
vs
LH0071-2H
feature comparison
All Stats
Differences Only
Rohs Code
No
No
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
NATIONAL SEMICONDUCTOR CORP
NATIONAL SEMICONDUCTOR CORP
Package Description
, CAN3/4,.2
, CAN3/4,.2
Reach Compliance Code
unknown
unknown
ECCN Code
EAR99
EAR99
HTS Code
8542.39.00.01
8542.39.00.01
Analog IC - Other Type
THREE TERMINAL VOLTAGE REFERENCE
THREE TERMINAL VOLTAGE REFERENCE
JESD-30 Code
O-MBCY-W3
O-MBCY-W3
JESD-609 Code
e0
e0
Number of Functions
1
1
Number of Outputs
1
1
Number of Terminals
3
3
Operating Temperature-Max
125 °C
125 °C
Operating Temperature-Min
-55 °C
-55 °C
Output Voltage-Max
10.2502 V
10.2451 V
Output Voltage-Min
10.2298 V
10.2349 V
Output Voltage-Nom
10.24 V
10.24 V
Package Body Material
METAL
METAL
Package Code
BCY
BCY
Package Equivalence Code
CAN3/4,.2
CAN3/4,.2
Package Shape
ROUND
ROUND
Package Style
CYLINDRICAL
CYLINDRICAL
Qualification Status
Not Qualified
Not Qualified
Supply Current-Max (Isup)
5 mA
5 mA
Supply Voltage-Max (Vsup)
40 V
40 V
Supply Voltage-Min (Vsup)
11.4 V
11.4 V
Supply Voltage-Nom (Vsup)
15 V
15 V
Surface Mount
NO
NO
Technology
BIPOLAR
BIPOLAR
Temperature Grade
MILITARY
MILITARY
Terminal Finish
TIN LEAD
TIN LEAD
Terminal Form
WIRE
WIRE
Terminal Position
BOTTOM
BOTTOM
Trim/Adjustable Output
NO
NO
Base Number Matches
1
5
Temp Coef of Voltage-Max
2.17 ppm/°C
Compare LH0071-0H-MIL with alternatives
Compare LH0071-2H with alternatives