LH4011K-MIL
vs
LH4011CK
feature comparison
Rohs Code |
No
|
No
|
Part Life Cycle Code |
Obsolete
|
Obsolete
|
Ihs Manufacturer |
NATIONAL SEMICONDUCTOR CORP
|
NATIONAL SEMICONDUCTOR CORP
|
Package Description |
, CAN8/9,.5FL
|
TO-3, CAN8/9,.5FL
|
Reach Compliance Code |
unknown
|
unknown
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8542.33.00.01
|
8542.33.00.01
|
Amplifier Type |
BUFFER
|
BUFFER
|
Bandwidth (3dB)-Nom |
160 MHz
|
160 MHz
|
Bias Current-Max (IIB) @25C |
0.03 µA
|
0.03 µA
|
Input Offset Voltage-Max |
100000 µV
|
50000 µV
|
JESD-30 Code |
O-MBCY-W8
|
O-MBFM-P2
|
JESD-609 Code |
e0
|
e0
|
Neg Supply Voltage Limit-Max |
-40 V
|
-20 V
|
Neg Supply Voltage-Nom (Vsup) |
-15 V
|
-15 V
|
Number of Functions |
1
|
1
|
Number of Terminals |
8
|
2
|
Operating Temperature-Max |
125 °C
|
85 °C
|
Operating Temperature-Min |
-55 °C
|
-25 °C
|
Package Body Material |
METAL
|
METAL
|
Package Equivalence Code |
CAN8/9,.5FL
|
CAN8/9,.5FL
|
Package Shape |
ROUND
|
ROUND
|
Package Style |
CYLINDRICAL
|
FLANGE MOUNT
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Screening Level |
MIL-STD-883 Class B (Modified)
|
|
Slew Rate-Nom |
5000 V/us
|
5000 V/us
|
Supply Current-Max |
68 mA
|
68 mA
|
Supply Voltage Limit-Max |
40 V
|
20 V
|
Supply Voltage-Nom (Vsup) |
15 V
|
15 V
|
Technology |
HYBRID
|
BIPOLAR
|
Temperature Grade |
MILITARY
|
OTHER
|
Terminal Finish |
Tin/Lead (Sn/Pb)
|
TIN LEAD
|
Terminal Form |
WIRE
|
PIN/PEG
|
Terminal Position |
BOTTOM
|
BOTTOM
|
Base Number Matches |
1
|
1
|
Part Package Code |
|
TO-3
|
Pin Count |
|
8
|
Average Bias Current-Max (IIB) |
|
0.03 µA
|
Output Current-Min |
|
0.2 A
|
Package Code |
|
TO-3
|
Surface Mount |
|
NO
|
|
|
|
Compare LH4011K-MIL with alternatives
Compare LH4011CK with alternatives