LH4161AH
vs
715HM
feature comparison
Rohs Code |
No
|
|
Part Life Cycle Code |
Obsolete
|
Obsolete
|
Ihs Manufacturer |
NATIONAL SEMICONDUCTOR CORP
|
FAIRCHILD SEMICONDUCTOR CORP
|
Part Package Code |
BCY
|
|
Package Description |
, CAN10,.23
|
,
|
Pin Count |
10
|
|
Reach Compliance Code |
unknown
|
unknown
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8542.33.00.01
|
8542.33.00.01
|
Amplifier Type |
OPERATIONAL AMPLIFIER
|
OPERATIONAL AMPLIFIER
|
Architecture |
VOLTAGE-FEEDBACK
|
|
Average Bias Current-Max (IIB) |
6 µA
|
|
Bias Current-Max (IIB) @25C |
5 µA
|
|
Common-mode Reject Ratio-Nom |
94 dB
|
|
Frequency Compensation |
YES
|
|
Input Offset Voltage-Max |
3000 µV
|
|
JESD-30 Code |
O-MBCY-W10
|
|
JESD-609 Code |
e0
|
|
Low-Bias |
NO
|
|
Low-Offset |
NO
|
|
Micropower |
NO
|
|
Neg Supply Voltage-Nom (Vsup) |
-15 V
|
|
Number of Functions |
1
|
|
Number of Terminals |
10
|
|
Operating Temperature-Max |
125 °C
|
|
Operating Temperature-Min |
-55 °C
|
|
Package Body Material |
METAL
|
|
Package Equivalence Code |
CAN10,.23
|
|
Package Shape |
ROUND
|
|
Package Style |
CYLINDRICAL
|
|
Power |
NO
|
|
Programmable Power |
NO
|
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Slew Rate-Min |
225 V/us
|
|
Slew Rate-Nom |
300 V/us
|
|
Supply Current-Max |
6.8 mA
|
|
Supply Voltage Limit-Max |
18 V
|
|
Supply Voltage-Nom (Vsup) |
15 V
|
|
Surface Mount |
NO
|
|
Technology |
BIPOLAR
|
|
Temperature Grade |
MILITARY
|
|
Terminal Finish |
TIN LEAD
|
|
Terminal Form |
WIRE
|
|
Terminal Position |
BOTTOM
|
|
Unity Gain BW-Nom |
50000
|
|
Voltage Gain-Min |
300
|
|
Wideband |
NO
|
|
Base Number Matches |
2
|
2
|
|
|
|
Compare LH4161AH with alternatives
Compare 715HM with alternatives