LL1105SPF065Q
vs
SDTA-630-S
feature comparison
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Obsolete
|
Obsolete
|
Ihs Manufacturer |
E-SWITCH INC
|
BOURNS INC
|
Package Description |
ROHS COMPLIANT
|
ROHS COMPLIANT
|
Reach Compliance Code |
compliant
|
compliant
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8536.50.90.40
|
8536.50.90.40
|
Samacsys Manufacturer |
E-Switch
|
|
Actuator Travel |
0.25 mm
|
|
Actuator Type |
SQUARE TYPE
|
|
Body Breadth |
6 mm
|
6.55 mm
|
Body Height |
3.6 mm
|
3.5 mm
|
Body Length or Diameter |
6 mm
|
7.4 mm
|
Center Contact Plating |
SILVER
|
|
Circuit Configuration |
1X1
|
1X1
|
Contact Bounce Time-Max |
10 ms
|
|
Contact Current(DC)-Max |
0.05 A
|
0.05 A
|
Contact (DC) Max Rating R Load |
0.05A@12VDC
|
.05A@12VDC
|
Contact Resistance |
0.05 mΩ
|
0.1 mΩ
|
Contact Voltage(DC)-Max |
12 V
|
12 V
|
Electrical Life |
5000000 Cycle(s)
|
|
End Contact Material |
SILVER
|
|
JESD-609 Code |
e4
|
|
Mounting Feature |
THROUGH HOLE-STRAIGHT
|
THROUGH HOLE-RIGHT ANGLE
|
Number of Switches |
1
|
1
|
Operating Force-Max |
0.64 N
|
3.14 N
|
Operating Temperature-Max |
70 °C
|
70 °C
|
Operating Temperature-Min |
-20 °C
|
-20 °C
|
PCB Hole Count |
4
|
4
|
Packing Method |
BAG
|
|
Surface Mount |
NO
|
NO
|
Switch Action |
MOMENTARY-TACTILE
|
MOMENTARY-TACTILE
|
Switch Function |
SPST
|
SPST
|
Switch Type |
KEYPAD SWITCH
|
KEYPAD SWITCH
|
Terminal Finish |
Silver (Ag)
|
|
Termination Type |
SOLDER
|
SOLDER
|
Base Number Matches |
1
|
1
|
Actuator Color |
|
SALMON
|
Actuator Material |
|
GLASS FIBER POLYOXYMETHYLENE
|
Dielectric Withstand Volts |
|
250VAC V
|
Housing Material |
|
STEEL
|
Insulation Resistance |
|
100000000 Ω
|
Insulator Material |
|
GLASS FIBER PBT
|
Solderability |
|
HAND/WAVE
|
Terminal Length |
|
0.138 inch
|
Terminal Material |
|
BRASS
|
|
|
|
Compare LL1105SPF065Q with alternatives
Compare SDTA-630-S with alternatives