LL1608-FSL3N3S
vs
LL1608-FSL39NK
feature comparison
Pbfree Code |
Yes
|
|
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Transferred
|
Obsolete
|
Ihs Manufacturer |
TOKO INC
|
MURATA MANUFACTURING CO LTD
|
Package Description |
0603
|
0603
|
Reach Compliance Code |
compliant
|
compliant
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8504.50.80.00
|
8504.50.80.00
|
Case/Size Code |
0603
|
0603
|
Construction |
Multilayer Chip
|
Multilayer Chip
|
Core Material |
CERAMIC
|
Ceramic
|
DC Resistance |
0.13 Ω
|
0.8 Ω
|
Inductance-Nom (L) |
0.0033 µH
|
0.039 µH
|
Inductor Application |
RF INDUCTOR
|
|
Inductor Type |
GENERAL PURPOSE INDUCTOR
|
GENERAL PURPOSE INDUCTOR
|
JESD-609 Code |
e3
|
e3
|
Number of Functions |
1
|
|
Number of Terminals |
2
|
|
Operating Temperature-Max |
100 °C
|
100 °C
|
Operating Temperature-Min |
-40 °C
|
-40 °C
|
Package Height |
0.8 mm
|
0.8 mm
|
Package Length |
1.6 mm
|
1.6 mm
|
Package Style |
SMT
|
SMT
|
Package Width |
0.8 mm
|
0.8 mm
|
Packing Method |
TR
|
TR
|
Quality Factor-Min (at L-nom) |
12
|
15
|
Rated Current-Max |
1 A
|
0.6 A
|
Self Resonance Frequency |
5800 MHz
|
1900 MHz
|
Shape/Size Description |
RECTANGULAR PACKAGE
|
|
Shielded |
NO
|
|
Special Feature |
INDUCTANCE TOLERANCE IS 0.3 NANO HENRY
|
|
Surface Mount |
YES
|
|
Terminal Finish |
Tin (Sn) - with Nickel (Ni) barrier
|
TIN OVER NICKEL
|
Terminal Placement |
DUAL ENDED
|
|
Terminal Shape |
WRAPAROUND
|
|
Test Frequency |
100 MHz
|
|
Base Number Matches |
2
|
2
|
Tolerance |
|
10%
|
|
|
|
Compare LL1608-FSL3N3S with alternatives