LL4148-T1 vs LL4148 feature comparison

LL4148-T1 Sangdest Microelectronics (Nanjing) Co Ltd

Buy Now Datasheet

LL4148 RFE International Inc

Buy Now Datasheet
Rohs Code No Yes
Part Life Cycle Code Obsolete Contact Manufacturer
Ihs Manufacturer SANGDEST MICROELECTRONICS (NANJING) CO LTD RFE INTERNATIONAL INC
Package Description O-LELF-R2 MELF-2
Reach Compliance Code unknown compliant
Additional Feature HIGH RELIABILITY
Case Connection ISOLATED ISOLATED
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type RECTIFIER DIODE RECTIFIER DIODE
JESD-30 Code O-LELF-R2 O-LELF-R2
Moisture Sensitivity Level 1
Number of Elements 1 1
Number of Phases 1 1
Number of Terminals 2 2
Output Current-Max 0.15 A 0.15 A
Package Body Material GLASS GLASS
Package Shape ROUND ROUND
Package Style LONG FORM LONG FORM
Power Dissipation-Max 0.5 W
Qualification Status Not Qualified
Rep Pk Reverse Voltage-Max 75 V 100 V
Reverse Recovery Time-Max 0.004 µs 0.004 µs
Surface Mount YES YES
Terminal Form WRAP AROUND WRAP AROUND
Terminal Position END END
Base Number Matches 3 48
ECCN Code EAR99
HTS Code 8541.10.00.70
Operating Temperature-Max 175 °C
Operating Temperature-Min -65 °C
Terminal Finish PURE TIN

Compare LL4148-T1 with alternatives

Compare LL4148 with alternatives