LL4148-T1 vs LL4148T/R feature comparison

LL4148-T1 Sangdest Microelectronics (Nanjing) Co Ltd

Buy Now Datasheet

LL4148T/R PanJit Semiconductor

Buy Now Datasheet
Rohs Code No Yes
Part Life Cycle Code Obsolete Not Recommended
Ihs Manufacturer SANGDEST MICROELECTRONICS (NANJING) CO LTD PAN JIT INTERNATIONAL INC
Package Description O-LELF-R2 O-LELF-R2
Reach Compliance Code unknown compliant
Additional Feature HIGH RELIABILITY
Case Connection ISOLATED ISOLATED
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type RECTIFIER DIODE RECTIFIER DIODE
JESD-30 Code O-LELF-R2 O-LELF-R2
Moisture Sensitivity Level 1
Number of Elements 1 1
Number of Phases 1 1
Number of Terminals 2 2
Output Current-Max 0.15 A 0.15 A
Package Body Material GLASS GLASS
Package Shape ROUND ROUND
Package Style LONG FORM LONG FORM
Power Dissipation-Max 0.5 W 0.5 W
Qualification Status Not Qualified Not Qualified
Rep Pk Reverse Voltage-Max 75 V 100 V
Reverse Recovery Time-Max 0.004 µs 0.004 µs
Surface Mount YES YES
Terminal Form WRAP AROUND WRAP AROUND
Terminal Position END END
Base Number Matches 3 1
Pbfree Code Yes
Part Package Code MELF
Pin Count 2
ECCN Code EAR99
HTS Code 8541.10.00.70
Peak Reflow Temperature (Cel) NOT SPECIFIED
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED

Compare LL4148-T1 with alternatives

Compare LL4148T/R with alternatives