LM110H/883
vs
ELH0002H/883B
feature comparison
Rohs Code |
No
|
|
Part Life Cycle Code |
Obsolete
|
|
Ihs Manufacturer |
NATIONAL SEMICONDUCTOR CORP
|
|
Part Package Code |
BCY
|
|
Package Description |
METAL CAN, TO-5, 8 PIN
|
|
Pin Count |
8
|
|
Reach Compliance Code |
unknown
|
|
ECCN Code |
EAR99
|
|
HTS Code |
8542.33.00.01
|
|
Amplifier Type |
BUFFER
|
|
Average Bias Current-Max (IIB) |
0.01 µA
|
|
Bandwidth (3dB)-Nom |
20 MHz
|
|
Input Offset Voltage-Max |
6000 µV
|
|
JESD-30 Code |
O-MBCY-W8
|
|
JESD-609 Code |
e0
|
|
Neg Supply Voltage Limit-Max |
-18 V
|
|
Neg Supply Voltage-Nom (Vsup) |
-15 V
|
|
Number of Functions |
1
|
|
Number of Terminals |
8
|
|
Operating Temperature-Max |
125 °C
|
|
Operating Temperature-Min |
-55 °C
|
|
Package Body Material |
METAL
|
|
Package Code |
TO-5
|
|
Package Equivalence Code |
CAN8,.2
|
|
Package Shape |
ROUND
|
|
Package Style |
CYLINDRICAL
|
|
Qualification Status |
Not Qualified
|
|
Screening Level |
38535Q/M;38534H;883B
|
|
Slew Rate-Nom |
30 V/us
|
|
Supply Voltage Limit-Max |
18 V
|
|
Supply Voltage-Nom (Vsup) |
15 V
|
|
Surface Mount |
NO
|
|
Technology |
BIPOLAR
|
|
Temperature Grade |
MILITARY
|
|
Terminal Finish |
TIN LEAD
|
|
Terminal Form |
WIRE
|
|
Terminal Position |
BOTTOM
|
|
Base Number Matches |
3
|
|
|
|
|
Compare LM110H/883 with alternatives