LM110H/883 vs ELH0002H/883B feature comparison

LM110H/883 Texas Instruments

Buy Now Datasheet

ELH0002H/883B

Part not found

Search for ELH0002H/883B
Rohs Code No
Part Life Cycle Code Obsolete
Ihs Manufacturer NATIONAL SEMICONDUCTOR CORP
Package Description TO-5, CAN8,.2
Reach Compliance Code unknown
ECCN Code EAR99
HTS Code 8542.33.00.01
Amplifier Type BUFFER
Average Bias Current-Max (IIB) 0.01 µA
Bandwidth (3dB)-Nom 20 MHz
Input Offset Voltage-Max 6000 µV
JESD-30 Code O-MBCY-W8
JESD-609 Code e0
Neg Supply Voltage Limit-Max -18 V
Neg Supply Voltage-Nom (Vsup) -15 V
Number of Functions 1
Number of Terminals 8
Operating Temperature-Max 125 °C
Operating Temperature-Min -55 °C
Package Body Material METAL
Package Code TO-5
Package Equivalence Code CAN8,.2
Package Shape ROUND
Package Style CYLINDRICAL
Qualification Status Not Qualified
Screening Level 38535Q/M;38534H;883B
Slew Rate-Nom 30 V/us
Supply Voltage Limit-Max 18 V
Supply Voltage-Nom (Vsup) 15 V
Surface Mount NO
Technology BIPOLAR
Temperature Grade MILITARY
Terminal Finish TIN LEAD
Terminal Form WIRE
Terminal Position BOTTOM
Base Number Matches 3

Compare LM110H/883 with alternatives