If you like Findchips… You will love Findchips PRO. Try it Now.

LM117-220M-QRR1 vs LM317HVT feature comparison

LM117-220M-QRR1 TT Electronics Power and Hybrid / Semelab Limited

Buy Now Datasheet

LM317HVT Fairchild Semiconductor Corporation

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer SEMELAB LTD FAIRCHILD SEMICONDUCTOR CORP
Part Package Code SFM SFM
Package Description TO-220, , SIP3,.1TB
Pin Count 3 3
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
JESD-30 Code R-PSFM-T3 R-PSFM-T3
JESD-609 Code e1
Number of Functions 1 1
Number of Terminals 3 3
Operating Temperature TJ-Max 150 °C 125 °C
Operating Temperature TJ-Min -55 °C
Output Current1-Max 1.5 A 1.5 A
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code TO-220
Package Shape RECTANGULAR RECTANGULAR
Package Style FLANGE MOUNT FLANGE MOUNT
Peak Reflow Temperature (Cel) NOT SPECIFIED
Qualification Status Not Qualified Not Qualified
Regulator Type ADJUSTABLE POSITIVE SINGLE OUTPUT STANDARD REGULATOR ADJUSTABLE POSITIVE SINGLE OUTPUT STANDARD REGULATOR
Surface Mount NO NO
Terminal Finish TIN SILVER COPPER
Terminal Form THROUGH-HOLE THROUGH-HOLE
Terminal Position SINGLE SINGLE
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED
Base Number Matches 1 1
Adjustability ADJUSTABLE
Dropout Voltage1-Nom 3 V
Input-Output Voltage Differential-Max 60 V
Input-Output Voltage Differential-Min 3 V
Line Regulation-Max (%/V) 0.07
Load Regulation-Max(%) 5.7%
Number of Outputs 1
Output Voltage1-Max 57 V
Output Voltage1-Min 1.2 V
Package Equivalence Code SIP3,.1TB
Technology BIPOLAR
Terminal Pitch 2.54 mm

Compare LM117-220M-QRR1 with alternatives

Compare LM317HVT with alternatives