LM117-220M-QRR1
vs
5962-9951703VZX
feature comparison
Rohs Code |
Yes
|
|
Part Life Cycle Code |
Obsolete
|
Obsolete
|
Ihs Manufacturer |
TT ELECTRONICS PLC
|
NATIONAL SEMICONDUCTOR CORP
|
Package Description |
TO-220,
|
SOP,
|
Reach Compliance Code |
compliant
|
unknown
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8542.39.00.01
|
8542.39.00.01
|
JESD-30 Code |
R-PSFM-T3
|
R-GDSO-G16
|
JESD-609 Code |
e1
|
e0
|
Number of Functions |
1
|
1
|
Number of Terminals |
3
|
16
|
Operating Temperature TJ-Max |
150 °C
|
150 °C
|
Operating Temperature TJ-Min |
-55 °C
|
|
Output Current1-Max |
1.5 A
|
0.5 A
|
Package Body Material |
PLASTIC/EPOXY
|
CERAMIC, GLASS-SEALED
|
Package Code |
TO-220
|
SOP
|
Package Shape |
RECTANGULAR
|
RECTANGULAR
|
Package Style |
FLANGE MOUNT
|
SMALL OUTLINE
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Regulator Type |
ADJUSTABLE POSITIVE SINGLE OUTPUT STANDARD REGULATOR
|
ADJUSTABLE POSITIVE SINGLE OUTPUT STANDARD REGULATOR
|
Surface Mount |
NO
|
YES
|
Terminal Finish |
TIN SILVER COPPER
|
TIN LEAD
|
Terminal Form |
THROUGH-HOLE
|
GULL WING
|
Terminal Position |
SINGLE
|
DUAL
|
Base Number Matches |
1
|
1
|
Part Package Code |
|
SOIC
|
Pin Count |
|
16
|
Output Voltage1-Max |
|
37 V
|
Output Voltage1-Min |
|
1.2 V
|
Screening Level |
|
MIL-PRF-38535 Class V
|
Seated Height-Max |
|
2.33 mm
|
Terminal Pitch |
|
1.27 mm
|
Width |
|
6.35 mm
|
|
|
|
Compare LM117-220M-QRR1 with alternatives
Compare 5962-9951703VZX with alternatives