LM117-220MR1 vs LM117SMDR4 feature comparison

LM117-220MR1 TT Electronics Resistors

Buy Now Datasheet

LM117SMDR4 TT Electronics Power and Hybrid / Semelab Limited

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer TT ELECTRONICS PLC SEMELAB LTD
Package Description TO-220, BCC,
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Adjustability ADJUSTABLE
Input-Output Voltage Differential-Max 40 V 40 V
Input-Output Voltage Differential-Min 3 V 3 V
JESD-30 Code R-CSFM-T3 R-CBCC-B3
JESD-609 Code e1 e4
Length 10.6 mm 15.875 mm
Load Regulation-Max(%) 0.1%
Number of Functions 1 1
Number of Outputs 1
Number of Terminals 3 3
Operating Temperature TJ-Max 150 °C 150 °C
Operating Temperature TJ-Min -55 °C -55 °C
Output Current1-Max 1.5 A 1.5 A
Output Voltage1-Max 37 V 40 V
Output Voltage1-Min 1.25 V 1.25 V
Package Body Material CERAMIC, METAL-SEALED COFIRED CERAMIC, METAL-SEALED COFIRED
Package Code TO-220 BCC
Package Equivalence Code SIP3,.1TB
Package Shape RECTANGULAR RECTANGULAR
Package Style FLANGE MOUNT CHIP CARRIER
Qualification Status Not Qualified Not Qualified
Regulator Type ADJUSTABLE POSITIVE SINGLE OUTPUT STANDARD REGULATOR ADJUSTABLE POSITIVE SINGLE OUTPUT STANDARD REGULATOR
Seated Height-Max 16.5 mm 3.6 mm
Surface Mount NO YES
Terminal Finish TIN SILVER COPPER GOLD
Terminal Form THROUGH-HOLE BUTT
Terminal Pitch 2.54 mm
Terminal Position SINGLE BOTTOM
Width 4.6 mm 11.43 mm
Base Number Matches 1 1
Pbfree Code Yes
Part Package Code TO-276AB
Pin Count 2

Compare LM117-220MR1 with alternatives

Compare LM117SMDR4 with alternatives