LM117-220SM vs 7703405TC feature comparison

LM117-220SM TT Electronics Resistors

Buy Now Datasheet

7703405TC TT Electronics Power and Hybrid / Semelab Limited

Buy Now
Rohs Code Yes
Part Life Cycle Code Obsolete Active
Ihs Manufacturer TT ELECTRONICS PLC SEMELAB LTD
Package Description , ,
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
JESD-30 Code R-CBCC-N3 R-XSFM-P3
Length 15.8 mm
Number of Functions 1 1
Number of Terminals 3 3
Operating Temperature TJ-Max 150 °C 150 °C
Operating Temperature TJ-Min -55 °C -55 °C
Output Current1-Max 1.5 A
Package Body Material CERAMIC, METAL-SEALED COFIRED UNSPECIFIED
Package Shape RECTANGULAR RECTANGULAR
Package Style CHIP CARRIER FLANGE MOUNT
Qualification Status Not Qualified
Regulator Type ADJUSTABLE POSITIVE SINGLE OUTPUT STANDARD REGULATOR ADJUSTABLE POSITIVE SINGLE OUTPUT STANDARD REGULATOR
Seated Height-Max 3.25 mm
Surface Mount YES NO
Terminal Form NO LEAD PIN/PEG
Terminal Position BOTTOM SINGLE
Width 11.5 mm
Base Number Matches 1 1
Part Package Code TO-257
Pin Count 3
Output Voltage1-Max 1.3 V
Output Voltage1-Min 1.2 V
Screening Level MIL-STD-883

Compare LM117-220SM with alternatives

Compare 7703405TC with alternatives