LM117-220SM vs SGR117AIG/883B feature comparison

LM117-220SM TT Electronics Resistors

Buy Now Datasheet

SGR117AIG/883B Linfinity Microelectronics

Buy Now Datasheet
Rohs Code Yes
Part Life Cycle Code Obsolete Transferred
Ihs Manufacturer TT ELECTRONICS PLC LINFINITY MICROELECTRONICS
Package Description , TO-257, 3 PIN
Reach Compliance Code compliant unknown
ECCN Code EAR99
HTS Code 8542.39.00.01
JESD-30 Code R-CBCC-N3 R-CSFM-T3
Length 15.8 mm
Number of Functions 1 1
Number of Terminals 3 3
Operating Temperature TJ-Max 150 °C 150 °C
Operating Temperature TJ-Min -55 °C -55 °C
Output Current1-Max 1.5 A 1.5 A
Package Body Material CERAMIC, METAL-SEALED COFIRED CERAMIC, METAL-SEALED COFIRED
Package Shape RECTANGULAR RECTANGULAR
Package Style CHIP CARRIER FLANGE MOUNT
Qualification Status Not Qualified Not Qualified
Regulator Type ADJUSTABLE POSITIVE SINGLE OUTPUT STANDARD REGULATOR ADJUSTABLE POSITIVE SINGLE OUTPUT STANDARD REGULATOR
Seated Height-Max 3.25 mm
Surface Mount YES NO
Terminal Form NO LEAD THROUGH-HOLE
Terminal Position BOTTOM SINGLE
Width 11.5 mm
Base Number Matches 1 3
Input-Output Voltage Differential-Max 40 V
Input-Output Voltage Differential-Min 3 V
Screening Level MIL-STD-883 Class B
Technology BIPOLAR

Compare LM117-220SM with alternatives