LM117-220SM-B vs 5962F9954701QUX feature comparison

LM117-220SM-B TT Electronics Resistors

Buy Now Datasheet

5962F9954701QUX Intersil Corporation

Buy Now
Rohs Code Yes
Part Life Cycle Code Obsolete Transferred
Ihs Manufacturer TT ELECTRONICS PLC INTERSIL CORP
Package Description , TO-39,
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
JESD-30 Code R-CBCC-N3 O-MBCY-W3
Length 15.8 mm
Number of Functions 1 1
Number of Terminals 3 3
Operating Temperature TJ-Max 150 °C
Operating Temperature TJ-Min -55 °C
Output Current1-Max 1.5 A
Package Body Material CERAMIC, METAL-SEALED COFIRED METAL
Package Shape RECTANGULAR ROUND
Package Style CHIP CARRIER CYLINDRICAL
Qualification Status Not Qualified Not Qualified
Regulator Type ADJUSTABLE POSITIVE SINGLE OUTPUT STANDARD REGULATOR ADJUSTABLE POSITIVE SINGLE OUTPUT STANDARD REGULATOR
Seated Height-Max 3.25 mm
Surface Mount YES NO
Terminal Form NO LEAD WIRE
Terminal Position BOTTOM BOTTOM
Width 11.5 mm
Base Number Matches 1 2
Part Package Code TO-39
Pin Count 3
Output Voltage1-Max 37 V
Output Voltage1-Min 1.2 V
Package Code TO-39
Screening Level MIL-PRF-38535 Class Q
Total Dose 300k Rad(Si) V

Compare LM117-220SM-B with alternatives

Compare 5962F9954701QUX with alternatives