LM117.TO39 vs IP317AHVK feature comparison

LM117.TO39 TT Electronics Resistors

Buy Now Datasheet

IP317AHVK Seagate Technology

Buy Now Datasheet
Rohs Code No
Part Life Cycle Code Active Transferred
Ihs Manufacturer TT ELECTRONICS PLC SEAGATE MICROELECTRONICS LTD
Package Description TO-39, ,
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
JESD-30 Code O-MBCY-W3
Number of Functions 1
Number of Terminals 3
Operating Temperature TJ-Max 150 °C
Operating Temperature TJ-Min -55 °C
Output Current1-Max 0.5 A
Package Body Material METAL
Package Code TO-39
Package Shape ROUND
Package Style CYLINDRICAL
Peak Reflow Temperature (Cel) NOT SPECIFIED
Qualification Status Not Qualified
Regulator Type ADJUSTABLE POSITIVE SINGLE OUTPUT STANDARD REGULATOR
Surface Mount NO
Terminal Form WIRE
Terminal Position BOTTOM
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED
Base Number Matches 1 2

Compare LM117.TO39 with alternatives