LM117.TO66 vs OM1320STMPBF feature comparison

LM117.TO66 TT Electronics Resistors

Buy Now Datasheet

OM1320STMPBF International Rectifier

Buy Now Datasheet
Rohs Code No Yes
Part Life Cycle Code Active Obsolete
Ihs Manufacturer TT ELECTRONICS PLC INTERNATIONAL RECTIFIER CORP
Package Description TO-66, TO-257,
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
JESD-30 Code O-MBFM-P2 R-MSFM-P3
Number of Functions 1 1
Number of Terminals 2 3
Operating Temperature TJ-Max 150 °C 150 °C
Operating Temperature TJ-Min -55 °C -55 °C
Output Current1-Max 1.5 A
Package Body Material METAL METAL
Package Code TO-66 TO-257
Package Shape ROUND RECTANGULAR
Package Style FLANGE MOUNT FLANGE MOUNT
Peak Reflow Temperature (Cel) NOT SPECIFIED 260
Qualification Status Not Qualified Not Qualified
Regulator Type ADJUSTABLE POSITIVE SINGLE OUTPUT STANDARD REGULATOR ADJUSTABLE POSITIVE SINGLE OUTPUT STANDARD REGULATOR
Surface Mount NO NO
Terminal Form PIN/PEG PIN/PEG
Terminal Position BOTTOM SINGLE
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED 40
Base Number Matches 1 1
Pbfree Code Yes
Part Package Code TO-257
Pin Count 3
Input-Output Voltage Differential-Max 40 V
Input-Output Voltage Differential-Min 3 V
Output Voltage1-Max 37 V
Output Voltage1-Min 1.2 V

Compare LM117.TO66 with alternatives

Compare OM1320STMPBF with alternatives