LM117.TO66R1 vs LM117ASMD feature comparison

LM117.TO66R1 TT Electronics Resistors

Buy Now Datasheet

LM117ASMD TT Electronics Power and Hybrid / Semelab Limited

Buy Now Datasheet
Rohs Code Yes No
Part Life Cycle Code Active Active
Ihs Manufacturer TT ELECTRONICS PLC SEMELAB LTD
Package Description TO-66, BCC,
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
JESD-30 Code O-MBFM-P2 R-CBCC-B3
JESD-609 Code e1
Number of Functions 1 1
Number of Terminals 2 3
Operating Temperature TJ-Max 150 °C 150 °C
Operating Temperature TJ-Min -55 °C -55 °C
Output Current1-Max 1.5 A 1.5 A
Package Body Material METAL CERAMIC, METAL-SEALED COFIRED
Package Code TO-66 BCC
Package Shape ROUND RECTANGULAR
Package Style FLANGE MOUNT CHIP CARRIER
Qualification Status Not Qualified Not Qualified
Regulator Type ADJUSTABLE POSITIVE SINGLE OUTPUT STANDARD REGULATOR ADJUSTABLE POSITIVE SINGLE OUTPUT STANDARD REGULATOR
Surface Mount NO YES
Terminal Finish TIN SILVER COPPER
Terminal Form PIN/PEG BUTT
Terminal Position BOTTOM BOTTOM
Base Number Matches 1 1
Pbfree Code No
Part Package Code TO-276AB
Pin Count 2
Input-Output Voltage Differential-Max 40 V
Input-Output Voltage Differential-Min 3 V
Length 15.875 mm
Output Voltage1-Max 40 V
Output Voltage1-Min 1.25 V
Peak Reflow Temperature (Cel) NOT SPECIFIED
Seated Height-Max 3.6 mm
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED
Width 11.43 mm

Compare LM117.TO66R1 with alternatives

Compare LM117ASMD with alternatives