LM117AHV-220M
vs
KA317T
feature comparison
Pbfree Code |
No
|
|
Rohs Code |
No
|
|
Part Life Cycle Code |
Active
|
Obsolete
|
Ihs Manufacturer |
SEMELAB LTD
|
FAIRCHILD SEMICONDUCTOR CORP
|
Part Package Code |
SFM
|
SFM
|
Package Description |
TO-220,
|
,
|
Pin Count |
3
|
3
|
Reach Compliance Code |
compliant
|
unknown
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8542.39.00.01
|
8542.39.00.01
|
JESD-30 Code |
R-MSFM-T3
|
R-PSFM-T3
|
Number of Functions |
1
|
1
|
Number of Terminals |
3
|
3
|
Operating Temperature TJ-Max |
150 °C
|
|
Operating Temperature TJ-Min |
-55 °C
|
|
Output Current1-Max |
1.5 A
|
|
Package Body Material |
METAL
|
PLASTIC/EPOXY
|
Package Code |
TO-220
|
|
Package Shape |
RECTANGULAR
|
RECTANGULAR
|
Package Style |
FLANGE MOUNT
|
FLANGE MOUNT
|
Peak Reflow Temperature (Cel) |
NOT SPECIFIED
|
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Regulator Type |
ADJUSTABLE POSITIVE SINGLE OUTPUT STANDARD REGULATOR
|
ADJUSTABLE POSITIVE SINGLE OUTPUT STANDARD REGULATOR
|
Surface Mount |
NO
|
NO
|
Terminal Form |
THROUGH-HOLE
|
THROUGH-HOLE
|
Terminal Position |
SINGLE
|
SINGLE
|
Time@Peak Reflow Temperature-Max (s) |
NOT SPECIFIED
|
|
Base Number Matches |
1
|
1
|
Output Voltage1-Max |
|
37 V
|
Output Voltage1-Min |
|
1.2 V
|
|
|
|
Compare LM117AHV-220M with alternatives
Compare KA317T with alternatives