LM117AHV-220MR1 vs IP117AHVH feature comparison

LM117AHV-220MR1 TT Electronics Resistors

Buy Now Datasheet

IP117AHVH Integrated Power Semiconductors Ltd

Buy Now Datasheet
Rohs Code Yes
Part Life Cycle Code Active Obsolete
Ihs Manufacturer TT ELECTRONICS PLC INTEGRATED POWER SEMICONDUCTORS LTD
Package Description TO-220, ,
Reach Compliance Code compliant unknown
ECCN Code EAR99
HTS Code 8542.39.00.01 8542.39.00.01
JESD-30 Code R-MSFM-T3
JESD-609 Code e1
Number of Functions 1
Number of Terminals 3
Operating Temperature TJ-Max 150 °C
Operating Temperature TJ-Min -55 °C
Output Current1-Max 1.5 A
Package Body Material METAL
Package Code TO-220
Package Shape RECTANGULAR
Package Style FLANGE MOUNT
Qualification Status Not Qualified
Regulator Type ADJUSTABLE POSITIVE SINGLE OUTPUT STANDARD REGULATOR
Surface Mount NO
Terminal Finish TIN SILVER COPPER
Terminal Form THROUGH-HOLE
Terminal Position SINGLE
Base Number Matches 1 2

Compare LM117AHV-220MR1 with alternatives