LM117AHV-220MR1 vs LM117AHVSMD1 feature comparison

LM117AHV-220MR1 TT Electronics Resistors

Buy Now Datasheet

LM117AHVSMD1 TT Electronics Power and Hybrid / Semelab Limited

Buy Now Datasheet
Rohs Code Yes
Part Life Cycle Code Active Active
Ihs Manufacturer TT ELECTRONICS PLC SEMELAB LTD
Package Description TO-220, ,
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
JESD-30 Code R-MSFM-T3 R-CBCC-N3
JESD-609 Code e1
Number of Functions 1 1
Number of Terminals 3 3
Operating Temperature TJ-Max 150 °C 150 °C
Operating Temperature TJ-Min -55 °C -55 °C
Output Current1-Max 1.5 A 1.5 A
Package Body Material METAL CERAMIC, METAL-SEALED COFIRED
Package Code TO-220
Package Shape RECTANGULAR RECTANGULAR
Package Style FLANGE MOUNT CHIP CARRIER
Qualification Status Not Qualified Not Qualified
Regulator Type ADJUSTABLE POSITIVE SINGLE OUTPUT STANDARD REGULATOR ADJUSTABLE POSITIVE SINGLE OUTPUT STANDARD REGULATOR
Surface Mount NO YES
Terminal Finish TIN SILVER COPPER
Terminal Form THROUGH-HOLE NO LEAD
Terminal Position SINGLE BOTTOM
Base Number Matches 1 1
Part Package Code BCC
Pin Count 3
Input-Output Voltage Differential-Max 60 V
Input-Output Voltage Differential-Min 3 V
Length 15.875 mm
Output Voltage1-Max 60 V
Output Voltage1-Min 1.25 V
Seated Height-Max 3.6 mm
Width 11.43 mm

Compare LM117AHV-220MR1 with alternatives

Compare LM117AHVSMD1 with alternatives