LM117AHV-220MR1
vs
SG117AG/883B
feature comparison
Rohs Code |
Yes
|
|
Part Life Cycle Code |
Active
|
Transferred
|
Ihs Manufacturer |
TT ELECTRONICS PLC
|
SILICON GENERAL INC
|
Package Description |
TO-220,
|
,
|
Reach Compliance Code |
compliant
|
unknown
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8542.39.00.01
|
8542.39.00.01
|
JESD-30 Code |
R-MSFM-T3
|
R-XSFM-T3
|
JESD-609 Code |
e1
|
|
Number of Functions |
1
|
1
|
Number of Terminals |
3
|
3
|
Operating Temperature TJ-Max |
150 °C
|
150 °C
|
Operating Temperature TJ-Min |
-55 °C
|
-55 °C
|
Output Current1-Max |
1.5 A
|
1.5 A
|
Package Body Material |
METAL
|
UNSPECIFIED
|
Package Code |
TO-220
|
|
Package Shape |
RECTANGULAR
|
RECTANGULAR
|
Package Style |
FLANGE MOUNT
|
FLANGE MOUNT
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Regulator Type |
ADJUSTABLE POSITIVE SINGLE OUTPUT STANDARD REGULATOR
|
ADJUSTABLE POSITIVE SINGLE OUTPUT STANDARD REGULATOR
|
Surface Mount |
NO
|
NO
|
Terminal Finish |
TIN SILVER COPPER
|
|
Terminal Form |
THROUGH-HOLE
|
THROUGH-HOLE
|
Terminal Position |
SINGLE
|
SINGLE
|
Base Number Matches |
1
|
2
|
Part Package Code |
|
TO-257
|
Pin Count |
|
3
|
Output Voltage1-Max |
|
37 V
|
Output Voltage1-Min |
|
1.2 V
|
Technology |
|
BIPOLAR
|
|
|
|
Compare LM117AHV-220MR1 with alternatives
Compare SG117AG/883B with alternatives