If you like Findchips… You will love Findchips PRO. Try it Now.

LM117AHVGR1 vs LT317AT#PBF feature comparison

LM117AHVGR1 TT Electronics Resistors

Buy Now Datasheet

LT317AT#PBF Analog Devices Inc

Buy Now
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer TT ELECTRONICS PLC ANALOG DEVICES INC
Package Description TO-257, ,
Reach Compliance Code compliant not_compliant
ECCN Code EAR99
HTS Code 8542.39.00.01
Input-Output Voltage Differential-Max 60 V
Input-Output Voltage Differential-Min 3 V
JESD-30 Code R-MSFM-P3
JESD-609 Code e1
Number of Functions 1
Number of Terminals 3
Operating Temperature TJ-Max 150 °C
Operating Temperature TJ-Min -55 °C
Output Current1-Max 1.5 A
Output Voltage1-Max 60 V
Output Voltage1-Min 1.25 V
Package Body Material METAL
Package Code TO-257
Package Shape RECTANGULAR
Package Style FLANGE MOUNT
Peak Reflow Temperature (Cel) NOT SPECIFIED
Qualification Status Not Qualified
Regulator Type ADJUSTABLE POSITIVE SINGLE OUTPUT STANDARD REGULATOR
Surface Mount NO
Terminal Finish TIN SILVER COPPER
Terminal Form PIN/PEG
Terminal Position SINGLE
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED
Base Number Matches 1 1
Pbfree Code No
Pin Count 3
Manufacturer Package Code 05-08-1420

Compare LM117AHVGR1 with alternatives

Compare LT317AT#PBF with alternatives