If you like Findchips… You will love Findchips PRO. Try it Now.

LM117AHVGR1 vs M38510/11703BXA feature comparison

LM117AHVGR1 TT Electronics Resistors

Buy Now Datasheet

M38510/11703BXA Texas Instruments

Buy Now Datasheet
Rohs Code Yes
Part Life Cycle Code Active Active
Ihs Manufacturer TT ELECTRONICS PLC TEXAS INSTRUMENTS INC
Package Description TO-257, TO-39,
Reach Compliance Code compliant not_compliant
ECCN Code EAR99
HTS Code 8542.39.00.01
Input-Output Voltage Differential-Max 60 V
Input-Output Voltage Differential-Min 3 V
JESD-30 Code R-MSFM-P3
JESD-609 Code e1
Number of Functions 1
Number of Terminals 3
Operating Temperature TJ-Max 150 °C
Operating Temperature TJ-Min -55 °C
Output Current1-Max 1.5 A
Output Voltage1-Max 60 V
Output Voltage1-Min 1.25 V
Package Body Material METAL
Package Code TO-257
Package Shape RECTANGULAR
Package Style FLANGE MOUNT
Peak Reflow Temperature (Cel) NOT SPECIFIED
Qualification Status Not Qualified
Regulator Type ADJUSTABLE POSITIVE SINGLE OUTPUT STANDARD REGULATOR
Surface Mount NO
Terminal Finish TIN SILVER COPPER
Terminal Form PIN/PEG
Terminal Position SINGLE
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED
Base Number Matches 1 2
Factory Lead Time 6 Weeks

Compare LM117AHVGR1 with alternatives

Compare M38510/11703BXA with alternatives