LM117AHVIG
vs
LM317HVH
feature comparison
Pbfree Code |
No
|
Yes
|
Rohs Code |
No
|
Yes
|
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
SEMELAB LTD
|
TEXAS INSTRUMENTS INC
|
Part Package Code |
TO-257
|
TO-39
|
Package Description |
TO-257,
|
TO-39, CAN3/4,.2
|
Pin Count |
3
|
3
|
Reach Compliance Code |
compliant
|
compliant
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8542.39.00.01
|
8542.39.00.01
|
Input-Output Voltage Differential-Max |
60 V
|
60 V
|
Input-Output Voltage Differential-Min |
3 V
|
3 V
|
JESD-30 Code |
R-MSFM-P3
|
O-MBCY-W3
|
JESD-609 Code |
e0
|
e4
|
Number of Functions |
1
|
1
|
Number of Terminals |
3
|
3
|
Operating Temperature TJ-Max |
150 °C
|
125 °C
|
Operating Temperature TJ-Min |
-55 °C
|
|
Output Current1-Max |
1.5 A
|
1.5 A
|
Output Voltage1-Max |
60 V
|
57 V
|
Output Voltage1-Min |
1.25 V
|
1.25 V
|
Package Body Material |
METAL
|
METAL
|
Package Code |
TO-257
|
TO-39
|
Package Shape |
RECTANGULAR
|
ROUND
|
Package Style |
FLANGE MOUNT
|
CYLINDRICAL
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Regulator Type |
ADJUSTABLE POSITIVE SINGLE OUTPUT STANDARD REGULATOR
|
ADJUSTABLE POSITIVE SINGLE OUTPUT STANDARD REGULATOR
|
Surface Mount |
NO
|
NO
|
Terminal Finish |
TIN LEAD
|
GOLD
|
Terminal Form |
PIN/PEG
|
WIRE
|
Terminal Position |
SINGLE
|
BOTTOM
|
Base Number Matches |
1
|
2
|
Samacsys Manufacturer |
|
Texas Instruments
|
Adjustability |
|
ADJUSTABLE
|
Dropout Voltage1-Nom |
|
2.25 V
|
Input Voltage-Max |
|
60 V
|
Input Voltage-Min |
|
4.2 V
|
Line Regulation-Max (%/V) |
|
0.07
|
Load Regulation-Max(%) |
|
1.5%
|
Moisture Sensitivity Level |
|
1
|
Number of Outputs |
|
1
|
Operating Temperature-Max |
|
125 °C
|
Operating Temperature-Min |
|
|
Package Equivalence Code |
|
CAN3/4,.2
|
Technology |
|
BIPOLAR
|
|
|
|
Compare LM117AHVIG with alternatives
Compare LM317HVH with alternatives