LM117AHVKR1 vs LM117-220M-QRR1 feature comparison

LM117AHVKR1 TT Electronics Power and Hybrid / Semelab Limited

Buy Now Datasheet

LM117-220M-QRR1 TT Electronics Power and Hybrid / Semelab Limited

Buy Now Datasheet
Pbfree Code Yes Yes
Rohs Code Yes Yes
Part Life Cycle Code Active Obsolete
Ihs Manufacturer SEMELAB LTD SEMELAB LTD
Part Package Code TO-204AA SFM
Package Description TO-3, TO-220,
Pin Count 2 3
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Input-Output Voltage Differential-Max 60 V
Input-Output Voltage Differential-Min 3 V
JESD-30 Code O-MBFM-P2 R-PSFM-T3
JESD-609 Code e1 e1
Number of Functions 1 1
Number of Terminals 2 3
Operating Temperature TJ-Max 150 °C 150 °C
Operating Temperature TJ-Min -55 °C -55 °C
Output Current1-Max 1.5 A 1.5 A
Output Voltage1-Max 60 V
Output Voltage1-Min 1.25 V
Package Body Material METAL PLASTIC/EPOXY
Package Code TO-3 TO-220
Package Shape ROUND RECTANGULAR
Package Style FLANGE MOUNT FLANGE MOUNT
Qualification Status Not Qualified Not Qualified
Regulator Type ADJUSTABLE POSITIVE SINGLE OUTPUT STANDARD REGULATOR ADJUSTABLE POSITIVE SINGLE OUTPUT STANDARD REGULATOR
Surface Mount NO NO
Terminal Finish TIN SILVER COPPER TIN SILVER COPPER
Terminal Form PIN/PEG THROUGH-HOLE
Terminal Position BOTTOM SINGLE
Base Number Matches 1 1

Compare LM117AHVKR1 with alternatives

Compare LM117-220M-QRR1 with alternatives