LM117AHVSMD vs 5962R9951703VZX feature comparison

LM117AHVSMD TT Electronics Resistors

Buy Now Datasheet

5962R9951703VZX National Semiconductor Corporation

Buy Now
Rohs Code No
Part Life Cycle Code Active Obsolete
Ihs Manufacturer TT ELECTRONICS PLC NATIONAL SEMICONDUCTOR CORP
Package Description BCC, SOP,
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Input-Output Voltage Differential-Max 60 V
Input-Output Voltage Differential-Min 3 V
JESD-30 Code R-CBCC-B3 R-GDSO-G16
Length 15.875 mm
Number of Functions 1 1
Number of Terminals 3 16
Operating Temperature TJ-Max 150 °C 150 °C
Operating Temperature TJ-Min -55 °C
Output Current1-Max 1.5 A 0.5 A
Output Voltage1-Max 60 V 37 V
Output Voltage1-Min 1.25 V 1.2 V
Package Body Material CERAMIC, METAL-SEALED COFIRED CERAMIC, GLASS-SEALED
Package Code BCC SOP
Package Shape RECTANGULAR RECTANGULAR
Package Style CHIP CARRIER SMALL OUTLINE
Peak Reflow Temperature (Cel) NOT SPECIFIED
Qualification Status Not Qualified Not Qualified
Regulator Type ADJUSTABLE POSITIVE SINGLE OUTPUT STANDARD REGULATOR ADJUSTABLE POSITIVE SINGLE OUTPUT STANDARD REGULATOR
Seated Height-Max 3.6 mm 2.33 mm
Surface Mount YES YES
Terminal Form BUTT GULL WING
Terminal Position BOTTOM DUAL
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED
Width 11.43 mm 6.35 mm
Base Number Matches 1 2
JESD-609 Code e0
Screening Level MIL-PRF-38535 Class V
Terminal Finish TIN LEAD
Terminal Pitch 1.27 mm
Total Dose 100k Rad(Si) V

Compare LM117AHVSMD with alternatives

Compare 5962R9951703VZX with alternatives