LM117AHVSMD05
vs
LM117HVH
feature comparison
Rohs Code |
No
|
Yes
|
Part Life Cycle Code |
Active
|
Lifetime Buy
|
Ihs Manufacturer |
TT ELECTRONICS PLC
|
TEXAS INSTRUMENTS INC
|
Package Description |
,
|
TO-39,
|
Reach Compliance Code |
compliant
|
compliant
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8542.39.00.01
|
8542.39.00.01
|
Input-Output Voltage Differential-Max |
60 V
|
60 V
|
Input-Output Voltage Differential-Min |
3 V
|
3 V
|
JESD-30 Code |
R-CBCC-N3
|
O-MBCY-W3
|
Number of Functions |
1
|
1
|
Number of Terminals |
3
|
3
|
Operating Temperature TJ-Max |
150 °C
|
150 °C
|
Operating Temperature TJ-Min |
-55 °C
|
-55 °C
|
Output Current1-Max |
1.5 A
|
1.5 A
|
Output Voltage1-Max |
60 V
|
57 V
|
Output Voltage1-Min |
1.25 V
|
1.25 V
|
Package Body Material |
CERAMIC, METAL-SEALED COFIRED
|
METAL
|
Package Shape |
RECTANGULAR
|
ROUND
|
Package Style |
CHIP CARRIER
|
CYLINDRICAL
|
Peak Reflow Temperature (Cel) |
NOT SPECIFIED
|
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Regulator Type |
ADJUSTABLE POSITIVE SINGLE OUTPUT STANDARD REGULATOR
|
ADJUSTABLE POSITIVE SINGLE OUTPUT STANDARD REGULATOR
|
Surface Mount |
YES
|
NO
|
Terminal Form |
NO LEAD
|
WIRE
|
Terminal Position |
BOTTOM
|
BOTTOM
|
Time@Peak Reflow Temperature-Max (s) |
NOT SPECIFIED
|
|
Base Number Matches |
3
|
16
|
Pbfree Code |
|
Yes
|
Part Package Code |
|
TO-39
|
Pin Count |
|
3
|
Samacsys Manufacturer |
|
Texas Instruments
|
Adjustability |
|
ADJUSTABLE
|
Dropout Voltage1-Nom |
|
1.5 V
|
Input Voltage-Max |
|
60 V
|
Input Voltage-Min |
|
4.2 V
|
JESD-609 Code |
|
e4
|
Moisture Sensitivity Level |
|
1
|
Number of Outputs |
|
1
|
Package Code |
|
TO-39
|
Seated Height-Max |
|
4.7 mm
|
Technology |
|
BIPOLAR
|
Terminal Finish |
|
GOLD
|
Voltage Tolerance-Max |
|
2%
|
|
|
|
Compare LM117AHVSMD05 with alternatives
Compare LM117HVH with alternatives