If you like Findchips… You will love Findchips PRO. Try it Now.

LM117AHVSMD05 vs M38510/11703BXA feature comparison

LM117AHVSMD05 TT Electronics Resistors

Buy Now Datasheet

M38510/11703BXA Texas Instruments

Buy Now Datasheet
Rohs Code No
Part Life Cycle Code Active Active
Ihs Manufacturer TT ELECTRONICS PLC TEXAS INSTRUMENTS INC
Package Description , TO-39,
Reach Compliance Code compliant not_compliant
ECCN Code EAR99
HTS Code 8542.39.00.01
Input-Output Voltage Differential-Max 60 V
Input-Output Voltage Differential-Min 3 V
JESD-30 Code R-CBCC-N3
Number of Functions 1
Number of Terminals 3
Operating Temperature TJ-Max 150 °C
Operating Temperature TJ-Min -55 °C
Output Current1-Max 1.5 A
Output Voltage1-Max 60 V
Output Voltage1-Min 1.25 V
Package Body Material CERAMIC, METAL-SEALED COFIRED
Package Shape RECTANGULAR
Package Style CHIP CARRIER
Peak Reflow Temperature (Cel) NOT SPECIFIED
Qualification Status Not Qualified
Regulator Type ADJUSTABLE POSITIVE SINGLE OUTPUT STANDARD REGULATOR
Surface Mount YES
Terminal Form NO LEAD
Terminal Position BOTTOM
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED
Base Number Matches 3 2
Factory Lead Time 6 Weeks

Compare LM117AHVSMD05 with alternatives

Compare M38510/11703BXA with alternatives