LM117AHVSMD05R4 vs IP117AHVH feature comparison

LM117AHVSMD05R4 TT Electronics Resistors

Buy Now Datasheet

IP117AHVH Integrated Power Semiconductors Ltd

Buy Now Datasheet
Rohs Code Yes
Part Life Cycle Code Active Obsolete
Ihs Manufacturer TT ELECTRONICS PLC INTEGRATED POWER SEMICONDUCTORS LTD
Package Description , ,
Reach Compliance Code compliant unknown
ECCN Code EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Input-Output Voltage Differential-Max 60 V
Input-Output Voltage Differential-Min 3 V
JESD-30 Code R-CBCC-N3
JESD-609 Code e4
Number of Functions 1
Number of Terminals 3
Operating Temperature TJ-Max 150 °C
Operating Temperature TJ-Min -55 °C
Output Current1-Max 1.5 A
Output Voltage1-Max 60 V
Output Voltage1-Min 1.25 V
Package Body Material CERAMIC, METAL-SEALED COFIRED
Package Shape RECTANGULAR
Package Style CHIP CARRIER
Qualification Status Not Qualified
Regulator Type ADJUSTABLE POSITIVE SINGLE OUTPUT STANDARD REGULATOR
Surface Mount YES
Terminal Finish GOLD
Terminal Form NO LEAD
Terminal Position BOTTOM
Base Number Matches 1 2

Compare LM117AHVSMD05R4 with alternatives