LM117AHVSMD05R4 vs IP117ARR1 feature comparison

LM117AHVSMD05R4 TT Electronics Resistors

Buy Now Datasheet

IP117ARR1 TT Electronics Resistors

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer TT ELECTRONICS PLC TT ELECTRONICS PLC
Package Description , TO-66,
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Input-Output Voltage Differential-Max 60 V 40 V
Input-Output Voltage Differential-Min 3 V 3 V
JESD-30 Code R-CBCC-N3 O-MBFM-P2
JESD-609 Code e4 e1
Number of Functions 1 1
Number of Terminals 3 2
Operating Temperature TJ-Max 150 °C 150 °C
Operating Temperature TJ-Min -55 °C -55 °C
Output Current1-Max 1.5 A 1.5 A
Output Voltage1-Max 60 V 40 V
Output Voltage1-Min 1.25 V 1.25 V
Package Body Material CERAMIC, METAL-SEALED COFIRED METAL
Package Shape RECTANGULAR ROUND
Package Style CHIP CARRIER FLANGE MOUNT
Qualification Status Not Qualified Not Qualified
Regulator Type ADJUSTABLE POSITIVE SINGLE OUTPUT STANDARD REGULATOR ADJUSTABLE POSITIVE SINGLE OUTPUT STANDARD REGULATOR
Surface Mount YES NO
Terminal Finish GOLD TIN SILVER COPPER
Terminal Form NO LEAD PIN/PEG
Terminal Position BOTTOM BOTTOM
Base Number Matches 1 1
Adjustability ADJUSTABLE
Load Regulation-Max(%) 4%
Package Code TO-66

Compare LM117AHVSMD05R4 with alternatives

Compare IP117ARR1 with alternatives