LM117AR vs IP150AIG-883B feature comparison

LM117AR TT Electronics Power and Hybrid / Semelab Limited

Buy Now Datasheet

IP150AIG-883B TT Electronics Power and Hybrid / Semelab Limited

Buy Now Datasheet
Pbfree Code No No
Rohs Code No No
Part Life Cycle Code Active Obsolete
Ihs Manufacturer SEMELAB LTD SEMELAB LTD
Part Package Code TO-66 TO-257
Package Description TO-66, TO-257,
Pin Count 2 3
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Input-Output Voltage Differential-Max 40 V
Input-Output Voltage Differential-Min 3 V
JESD-30 Code O-MBFM-P2 R-MSFM-P3
JESD-609 Code e0
Number of Functions 1 1
Number of Terminals 2 3
Operating Temperature TJ-Max 150 °C 150 °C
Operating Temperature TJ-Min -55 °C -55 °C
Output Current1-Max 1.5 A 3 A
Output Voltage1-Max 40 V
Output Voltage1-Min 1.25 V
Package Body Material METAL METAL
Package Code TO-66 TO-257
Package Shape ROUND RECTANGULAR
Package Style FLANGE MOUNT FLANGE MOUNT
Qualification Status Not Qualified Not Qualified
Regulator Type ADJUSTABLE POSITIVE SINGLE OUTPUT STANDARD REGULATOR ADJUSTABLE POSITIVE SINGLE OUTPUT STANDARD REGULATOR
Surface Mount NO NO
Terminal Finish TIN LEAD
Terminal Form PIN/PEG PIN/PEG
Terminal Position BOTTOM SINGLE
Base Number Matches 1 1
Peak Reflow Temperature (Cel) NOT SPECIFIED
Screening Level MIL-STD-883 Class B
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED

Compare LM117AR with alternatives

Compare IP150AIG-883B with alternatives