LM117ASM vs 5962R9951703QZX feature comparison

LM117ASM TT Electronics Power and Hybrid / Semelab Limited

Buy Now Datasheet

5962R9951703QZX Texas Instruments

Buy Now
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer SEMELAB LTD NATIONAL SEMICONDUCTOR CORP
Part Package Code SFM SOIC
Package Description , SOP,
Pin Count 3 16
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
JESD-30 Code R-CBCC-N3 R-GDSO-G16
Length 15.8 mm
Number of Functions 1 1
Number of Terminals 3 16
Operating Temperature TJ-Max 150 °C 150 °C
Operating Temperature TJ-Min -55 °C
Output Current1-Max 1.5 A 0.5 A
Package Body Material CERAMIC, METAL-SEALED COFIRED CERAMIC, GLASS-SEALED
Package Shape RECTANGULAR RECTANGULAR
Package Style CHIP CARRIER SMALL OUTLINE
Qualification Status Not Qualified Not Qualified
Regulator Type ADJUSTABLE POSITIVE SINGLE OUTPUT STANDARD REGULATOR ADJUSTABLE POSITIVE SINGLE OUTPUT STANDARD REGULATOR
Seated Height-Max 3.25 mm 2.33 mm
Surface Mount YES YES
Terminal Form NO LEAD GULL WING
Terminal Position BOTTOM DUAL
Width 11.5 mm 6.35 mm
Base Number Matches 1 1
Output Voltage1-Max 37 V
Output Voltage1-Min 1.2 V
Package Code SOP
Screening Level MIL-PRF-38535 Class Q
Terminal Pitch 1.27 mm
Total Dose 100k Rad(Si) V

Compare LM117ASM with alternatives

Compare 5962R9951703QZX with alternatives