LM117ASM
vs
IP117AHVIG/883B
feature comparison
Part Life Cycle Code |
Obsolete
|
Obsolete
|
Ihs Manufacturer |
SEMELAB LTD
|
SEMELAB LTD
|
Part Package Code |
SFM
|
|
Package Description |
,
|
,
|
Pin Count |
3
|
|
Reach Compliance Code |
unknown
|
compliant
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8542.39.00.01
|
8542.39.00.01
|
JESD-30 Code |
R-CBCC-N3
|
R-PSFM-T3
|
Length |
15.8 mm
|
|
Number of Functions |
1
|
1
|
Number of Terminals |
3
|
3
|
Operating Temperature TJ-Max |
150 °C
|
|
Operating Temperature TJ-Min |
-55 °C
|
|
Output Current1-Max |
1.5 A
|
1.5 A
|
Package Body Material |
CERAMIC, METAL-SEALED COFIRED
|
PLASTIC/EPOXY
|
Package Shape |
RECTANGULAR
|
RECTANGULAR
|
Package Style |
CHIP CARRIER
|
FLANGE MOUNT
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Regulator Type |
ADJUSTABLE POSITIVE SINGLE OUTPUT STANDARD REGULATOR
|
ADJUSTABLE POSITIVE SINGLE OUTPUT STANDARD REGULATOR
|
Seated Height-Max |
3.25 mm
|
|
Surface Mount |
YES
|
NO
|
Terminal Form |
NO LEAD
|
THROUGH-HOLE
|
Terminal Position |
BOTTOM
|
SINGLE
|
Width |
11.5 mm
|
|
Base Number Matches |
1
|
1
|
Output Voltage1-Max |
|
57 V
|
Output Voltage1-Min |
|
1.2 V
|
|
|
|
Compare LM117ASM with alternatives
Compare IP117AHVIG/883B with alternatives