LM117ASM vs LM317T4 feature comparison

LM117ASM TT Electronics Power and Hybrid / Semelab Limited

Buy Now Datasheet

LM317T4 Motorola Mobility LLC

Buy Now Datasheet
Part Life Cycle Code Obsolete Transferred
Ihs Manufacturer SEMELAB LTD MOTOROLA INC
Part Package Code SFM SFM
Package Description , TO-220,
Pin Count 3 3
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
JESD-30 Code R-CBCC-N3 R-PSFM-T3
Length 15.8 mm
Number of Functions 1 1
Number of Terminals 3 3
Operating Temperature TJ-Max 150 °C 125 °C
Operating Temperature TJ-Min -55 °C -40 °C
Output Current1-Max 1.5 A 1.5 A
Package Body Material CERAMIC, METAL-SEALED COFIRED PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style CHIP CARRIER FLANGE MOUNT
Qualification Status Not Qualified Not Qualified
Regulator Type ADJUSTABLE POSITIVE SINGLE OUTPUT STANDARD REGULATOR ADJUSTABLE POSITIVE SINGLE OUTPUT STANDARD REGULATOR
Seated Height-Max 3.25 mm
Surface Mount YES NO
Terminal Form NO LEAD THROUGH-HOLE
Terminal Position BOTTOM SINGLE
Width 11.5 mm
Base Number Matches 1 3
Input-Output Voltage Differential-Max 40 V
Input-Output Voltage Differential-Min 3 V
Output Voltage1-Max 37 V
Output Voltage1-Min 1.2 V
Package Code TO-220
Technology BIPOLAR

Compare LM117ASM with alternatives

Compare LM317T4 with alternatives