If you like Findchips… You will love Findchips PRO. Try it Now.

LM117ASMD05R4 vs LM317T feature comparison

LM117ASMD05R4 TT Electronics Resistors

Buy Now Datasheet

LM317T STMicroelectronics

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer TT ELECTRONICS PLC STMICROELECTRONICS
Package Description , TO-220, SIP3,.1TB
Reach Compliance Code compliant not_compliant
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Base Number Matches 1 2
Part Package Code SFM
Pin Count 3
Factory Lead Time 8 Weeks, 3 Days
Samacsys Description Standard Regulator 1.2V to 37V 1.5A STMicroelectronics LM317T, Single Linear Voltage Regulator, 1.5A Adjustable 1.2 → 37 V, 3-Pin TO-220

Compare LM117ASMD05R4 with alternatives

Compare LM317T with alternatives