LM117ASMD05R4 vs 5962R9951704VYX feature comparison

LM117ASMD05R4 TT Electronics Resistors

Buy Now Datasheet

5962R9951704VYX National Semiconductor Corporation

Buy Now
Rohs Code Yes
Part Life Cycle Code Active Transferred
Ihs Manufacturer TT ELECTRONICS PLC NATIONAL SEMICONDUCTOR CORP
Package Description , ,
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Input-Output Voltage Differential-Max 40 V
Input-Output Voltage Differential-Min 3 V
JESD-30 Code R-CBCC-N3 O-MBCY-P2
JESD-609 Code e4 e0
Number of Functions 1 1
Number of Terminals 3 2
Operating Temperature TJ-Max 150 °C 150 °C
Operating Temperature TJ-Min -55 °C
Output Current1-Max 1.5 A 1.5 A
Output Voltage1-Max 40 V 37 V
Output Voltage1-Min 1.25 V 1.2 V
Package Body Material CERAMIC, METAL-SEALED COFIRED METAL
Package Shape RECTANGULAR ROUND
Package Style CHIP CARRIER CYLINDRICAL
Qualification Status Not Qualified Not Qualified
Regulator Type ADJUSTABLE POSITIVE SINGLE OUTPUT STANDARD REGULATOR ADJUSTABLE POSITIVE SINGLE OUTPUT STANDARD REGULATOR
Surface Mount YES NO
Terminal Finish GOLD TIN LEAD
Terminal Form NO LEAD PIN/PEG
Terminal Position BOTTOM BOTTOM
Base Number Matches 1 2
Screening Level MIL-PRF-38535 Class V
Total Dose 100k Rad(Si) V

Compare LM117ASMD05R4 with alternatives

Compare 5962R9951704VYX with alternatives