LM117ASMD1 vs LM317HVT feature comparison

LM117ASMD1

Part not found

Search for LM117ASMD1

LM317HVT Integrated Power Semiconductors Ltd

Buy Now Datasheet
Rohs Code No
Part Life Cycle Code Obsolete
Ihs Manufacturer INTEGRATED POWER SEMICONDUCTORS LTD
Package Description , SIP3,.1TB
Reach Compliance Code unknown
ECCN Code EAR99
HTS Code 8542.39.00.01
Adjustability ADJUSTABLE
Dropout Voltage1-Nom 3 V
Line Regulation-Max (%/V) 0.07
Load Regulation-Max(%) 0.5%
Number of Outputs 1
Number of Terminals 3
Operating Temperature TJ-Max 125 °C
Operating Temperature TJ-Min
Output Current1-Max 1.5 A
Output Voltage1-Max 57 V
Output Voltage1-Min 1.2 V
Package Body Material PLASTIC/EPOXY
Package Equivalence Code SIP3,.1TB
Qualification Status Not Qualified
Surface Mount NO
Technology BIPOLAR
Terminal Pitch 2.54 mm
Terminal Position SINGLE
Base Number Matches 1