LM117H/883A
vs
IP150AG-883B
feature comparison
Rohs Code |
No
|
No
|
Part Life Cycle Code |
Obsolete
|
Active
|
Ihs Manufacturer |
LINEAR TECHNOLOGY CORP
|
TT ELECTRONICS PLC
|
Package Description |
,
|
TO-257,
|
Reach Compliance Code |
compliant
|
compliant
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8542.39.00.01
|
8542.39.00.01
|
Input-Output Voltage Differential-Max |
40 V
|
|
Input-Output Voltage Differential-Min |
3 V
|
|
JESD-30 Code |
O-MBCY-W3
|
R-MSFM-P3
|
JESD-609 Code |
e0
|
|
Number of Functions |
1
|
1
|
Number of Terminals |
3
|
3
|
Operating Temperature TJ-Max |
150 °C
|
150 °C
|
Operating Temperature TJ-Min |
-55 °C
|
-55 °C
|
Output Current1-Max |
1.5 A
|
3 A
|
Package Body Material |
METAL
|
METAL
|
Package Shape |
ROUND
|
RECTANGULAR
|
Package Style |
CYLINDRICAL
|
FLANGE MOUNT
|
Regulator Type |
ADJUSTABLE POSITIVE SINGLE OUTPUT STANDARD REGULATOR
|
ADJUSTABLE POSITIVE SINGLE OUTPUT STANDARD REGULATOR
|
Screening Level |
MIL-STD-883
|
MIL-STD-883 Class B
|
Surface Mount |
NO
|
NO
|
Technology |
BIPOLAR
|
|
Terminal Finish |
TIN LEAD
|
|
Terminal Form |
WIRE
|
PIN/PEG
|
Terminal Position |
BOTTOM
|
SINGLE
|
Base Number Matches |
1
|
1
|
Package Code |
|
TO-257
|
Peak Reflow Temperature (Cel) |
|
NOT SPECIFIED
|
Qualification Status |
|
Not Qualified
|
Time@Peak Reflow Temperature-Max (s) |
|
NOT SPECIFIED
|
|
|
|
Compare LM117H/883A with alternatives
Compare IP150AG-883B with alternatives