LM117H/883B vs OM1324N2MPBF feature comparison

LM117H/883B National Semiconductor Corporation

Buy Now Datasheet

OM1324N2MPBF International Rectifier

Buy Now Datasheet
Rohs Code No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer NATIONAL SEMICONDUCTOR CORP INTERNATIONAL RECTIFIER CORP
Package Description TO-39, CAN3/4,.2 QCCN,
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Adjustability ADJUSTABLE
Input-Output Voltage Differential-Max 40 V 40 V
Input-Output Voltage Differential-Min 3 V 3 V
JESD-30 Code O-MBCY-W3 S-CQCC-N20
JESD-609 Code e0 e3
Number of Functions 1 1
Number of Outputs 1
Number of Terminals 3 20
Operating Temperature TJ-Max 150 °C 150 °C
Operating Temperature TJ-Min -55 °C -55 °C
Output Current1-Max 1.5 A
Output Voltage1-Max 37 V 37 V
Output Voltage1-Min 1.2 V 1.2 V
Package Body Material METAL CERAMIC, METAL-SEALED COFIRED
Package Code TO-39 QCCN
Package Equivalence Code CAN3/4,.2
Package Shape ROUND SQUARE
Package Style CYLINDRICAL CHIP CARRIER
Qualification Status Not Qualified Not Qualified
Regulator Type ADJUSTABLE POSITIVE SINGLE OUTPUT STANDARD REGULATOR ADJUSTABLE POSITIVE SINGLE OUTPUT STANDARD REGULATOR
Screening Level 38535Q/M;38534H;883B
Surface Mount NO YES
Technology BIPOLAR
Terminal Finish TIN LEAD TIN
Terminal Form WIRE NO LEAD
Terminal Position BOTTOM QUAD
Base Number Matches 2 1
Part Package Code QLCC
Pin Count 20
Length 8.89 mm
Peak Reflow Temperature (Cel) NOT SPECIFIED
Seated Height-Max 1.651 mm
Terminal Pitch 1.27 mm
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED
Width 8.89 mm

Compare LM117H/883B with alternatives

Compare OM1324N2MPBF with alternatives