LM117H/883C vs LM317KMDC feature comparison

LM117H/883C Texas Instruments

Buy Now Datasheet

LM317KMDC National Semiconductor Corporation

Buy Now Datasheet
Pbfree Code No
Rohs Code No Yes
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer NATIONAL SEMICONDUCTOR CORP NATIONAL SEMICONDUCTOR CORP
Part Package Code TO-39
Package Description , CAN3/4,.2 DIE, DIE OR CHIP
Pin Count 3
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Adjustability ADJUSTABLE ADJUSTABLE
Input-Output Voltage Differential-Max 40 V
Input-Output Voltage Differential-Min 3 V
JESD-30 Code O-MBCY-W3 X-XUUC-N
JESD-609 Code e0
Number of Functions 1 1
Number of Outputs 1 1
Number of Terminals 3
Operating Temperature TJ-Max 150 °C 125 °C
Operating Temperature TJ-Min -55 °C
Output Current1-Max 0.5 A 1.5 A
Output Voltage1-Max 37 V 37 V
Output Voltage1-Min 1.2 V 1.2 V
Package Body Material METAL UNSPECIFIED
Package Equivalence Code CAN3/4,.2 DIE OR CHIP
Package Shape ROUND UNSPECIFIED
Package Style CYLINDRICAL UNCASED CHIP
Qualification Status Not Qualified Not Qualified
Regulator Type ADJUSTABLE POSITIVE SINGLE OUTPUT STANDARD REGULATOR ADJUSTABLE POSITIVE SINGLE OUTPUT STANDARD REGULATOR
Screening Level MIL-STD-883
Surface Mount NO YES
Technology BIPOLAR BIPOLAR
Terminal Finish TIN LEAD
Terminal Form WIRE NO LEAD
Terminal Position BOTTOM UPPER
Base Number Matches 2 2
Dropout Voltage1-Nom 3 V
Line Regulation-Max (%/V) 0.07
Load Regulation-Max(%) 1.5%
Moisture Sensitivity Level 1
Package Code DIE
Peak Reflow Temperature (Cel) 260
Time@Peak Reflow Temperature-Max (s) 40

Compare LM117H/883C with alternatives

Compare LM317KMDC with alternatives