LM117H vs 5962R8767502UA feature comparison

LM117H Analog Devices Inc

Buy Now Datasheet

5962R8767502UA Omnirel Corp

Buy Now
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer ANALOG DEVICES INC OMNIREL CORP
Package Description TO-39, 3 PIN , SIP3,.1ISO-TB
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Samacsys Manufacturer Analog Devices
Input-Output Voltage Differential-Max 40 V
Input-Output Voltage Differential-Min 3 V
JESD-30 Code O-MBCY-W3
Number of Functions 1
Number of Terminals 3 3
Operating Temperature TJ-Max 150 °C
Operating Temperature TJ-Min -55 °C
Package Body Material METAL CERAMIC
Package Shape ROUND
Package Style CYLINDRICAL
Regulator Type ADJUSTABLE POSITIVE SINGLE OUTPUT LDO REGULATOR ADJUSTABLE POSITIVE SINGLE OUTPUT STANDARD REGULATOR
Surface Mount NO NO
Technology BIPOLAR BIPOLAR
Terminal Form WIRE
Terminal Position BOTTOM SINGLE
Base Number Matches 12 3
Rohs Code No
Adjustability ADJUSTABLE
Dropout Voltage1-Nom 32 V
JESD-609 Code e0
Line Regulation-Max (%/V) 0.01
Load Regulation-Max(%) 0.35%
Number of Outputs 1
Operating Temperature-Max 150 °C
Operating Temperature-Min -55 °C
Output Current1-Max 3 A
Output Voltage1-Max 33 V
Output Voltage1-Min 1.2 V
Package Equivalence Code SIP3,.1ISO-TB
Qualification Status Not Qualified
Screening Level 38535Q/M;38534H;883B
Terminal Finish TIN LEAD
Total Dose 100k Rad(Si) V

Compare 5962R8767502UA with alternatives