LM117H
vs
IP317AGR1
feature comparison
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
MAXIM INTEGRATED PRODUCTS INC
|
SEMELAB LTD
|
Package Description |
,
|
TO-257,
|
Reach Compliance Code |
compliant
|
compliant
|
Base Number Matches |
12
|
1
|
Pbfree Code |
|
Yes
|
Rohs Code |
|
Yes
|
Part Package Code |
|
TO-257
|
Pin Count |
|
3
|
ECCN Code |
|
EAR99
|
HTS Code |
|
8542.39.00.01
|
JESD-30 Code |
|
R-MSFM-P3
|
JESD-609 Code |
|
e1
|
Number of Functions |
|
1
|
Number of Terminals |
|
3
|
Operating Temperature TJ-Max |
|
70 °C
|
Operating Temperature TJ-Min |
|
|
Output Current1-Max |
|
1.5 A
|
Package Body Material |
|
METAL
|
Package Code |
|
TO-257
|
Package Shape |
|
RECTANGULAR
|
Package Style |
|
FLANGE MOUNT
|
Qualification Status |
|
Not Qualified
|
Regulator Type |
|
ADJUSTABLE POSITIVE SINGLE OUTPUT STANDARD REGULATOR
|
Surface Mount |
|
NO
|
Terminal Finish |
|
TIN SILVER COPPER
|
Terminal Form |
|
PIN/PEG
|
Terminal Position |
|
SINGLE
|
|
|
|
Compare IP317AGR1 with alternatives