LM117H-39 vs 5962R9951705VXA feature comparison

LM117H-39 TT Electronics Resistors

Buy Now Datasheet

5962R9951705VXA Texas Instruments

Buy Now Datasheet
Rohs Code No No
Part Life Cycle Code Obsolete Active
Ihs Manufacturer TT ELECTRONICS PLC TEXAS INSTRUMENTS INC
Package Description TO-39, TO-39,
Reach Compliance Code compliant not_compliant
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
JESD-30 Code O-MBCY-W3 O-MBCY-W3
Number of Functions 1 1
Number of Terminals 3 3
Operating Temperature TJ-Max 150 °C 150 °C
Operating Temperature TJ-Min -55 °C
Output Current1-Max 0.5 A 1.5 A
Package Body Material METAL METAL
Package Code TO-39 TO-39
Package Shape ROUND ROUND
Package Style CYLINDRICAL CYLINDRICAL
Peak Reflow Temperature (Cel) NOT SPECIFIED NOT APPLICABLE
Qualification Status Not Qualified Qualified
Regulator Type ADJUSTABLE POSITIVE SINGLE OUTPUT STANDARD REGULATOR ADJUSTABLE POSITIVE SINGLE OUTPUT STANDARD REGULATOR
Surface Mount NO NO
Terminal Form WIRE WIRE
Terminal Position BOTTOM BOTTOM
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED NOT APPLICABLE
Base Number Matches 1 2
Part Package Code TO-39
Pin Count 3
Adjustability ADJUSTABLE
Dropout Voltage1-Nom 1.2 V
Input Voltage-Max 40 V
Input Voltage-Min 4.2 V
Input-Output Voltage Differential-Max 40 V
Input-Output Voltage Differential-Min 3 V
Length 8.255 mm
Line Regulation-Max (%/V) 0.004
Load Regulation-Max(%) 0.04%
Moisture Sensitivity Level 1
Number of Outputs 1
Operating Temperature-Max 125 °C
Operating Temperature-Min -55 °C
Output Voltage1-Max 37 V
Output Voltage1-Min 1.25 V
Screening Level MIL-PRF-38535 Class V
Technology BIPOLAR
Terminal Pitch 4.699 mm
Total Dose 100k Rad(Si) V
Voltage Tolerance-Max 4%
Width 8.255 mm

Compare LM117H-39 with alternatives

Compare 5962R9951705VXA with alternatives