LM117H-39 vs M38510/11704BXX feature comparison

LM117H-39 TT Electronics Resistors

Buy Now Datasheet

M38510/11704BXX National Semiconductor Corporation

Buy Now Datasheet
Rohs Code No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer TT ELECTRONICS PLC NATIONAL SEMICONDUCTOR CORP
Package Description TO-39, ,
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
JESD-30 Code O-MBCY-W3 O-MBFM-P2
Number of Functions 1 1
Number of Terminals 3 2
Operating Temperature TJ-Max 150 °C 150 °C
Operating Temperature TJ-Min -55 °C
Output Current1-Max 0.5 A 1.5 A
Package Body Material METAL METAL
Package Code TO-39
Package Shape ROUND ROUND
Package Style CYLINDRICAL FLANGE MOUNT
Peak Reflow Temperature (Cel) NOT SPECIFIED
Qualification Status Not Qualified Not Qualified
Regulator Type ADJUSTABLE POSITIVE SINGLE OUTPUT STANDARD REGULATOR ADJUSTABLE POSITIVE SINGLE OUTPUT STANDARD REGULATOR
Surface Mount NO NO
Terminal Form WIRE PIN/PEG
Terminal Position BOTTOM BOTTOM
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED
Base Number Matches 1 2
Input-Output Voltage Differential-Max 40 V
Input-Output Voltage Differential-Min 3 V
Output Voltage1-Max 37 V
Output Voltage1-Min 1.2 V
Screening Level MIL-M-38510 Class B
Technology BIPOLAR

Compare LM117H-39 with alternatives

Compare M38510/11704BXX with alternatives