LM117H-39R1 vs 7703402YX feature comparison

LM117H-39R1 TT Electronics Power and Hybrid / Semelab Limited

Buy Now Datasheet

7703402YX Micross Components

Buy Now
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Obsolete Active
Ihs Manufacturer SEMELAB LTD MICROSS COMPONENTS
Part Package Code TO-39
Package Description TO-39, ,
Pin Count 3
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
JESD-30 Code O-MBCY-W3 O-MBFM-P2
JESD-609 Code e1
Number of Functions 1 1
Number of Terminals 3 2
Operating Temperature TJ-Max 150 °C
Operating Temperature TJ-Min -55 °C
Output Current1-Max 0.5 A 1.5 A
Package Body Material METAL METAL
Package Code TO-39
Package Shape ROUND ROUND
Package Style CYLINDRICAL FLANGE MOUNT
Qualification Status Not Qualified Qualified
Regulator Type ADJUSTABLE POSITIVE SINGLE OUTPUT STANDARD REGULATOR ADJUSTABLE POSITIVE SINGLE OUTPUT STANDARD REGULATOR
Surface Mount NO NO
Terminal Finish TIN SILVER COPPER
Terminal Form WIRE PIN/PEG
Terminal Position BOTTOM BOTTOM
Base Number Matches 1 11
Input-Output Voltage Differential-Max 60 V
Input-Output Voltage Differential-Min 3 V
Output Voltage1-Max 57 V
Output Voltage1-Min 1.2 V
Technology BIPOLAR

Compare LM117H-39R1 with alternatives

Compare 7703402YX with alternatives